2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
XJ8A-0211
XJ8A-0211

XJ8A-0211

DigiKey Part Number
Z5648-ND
Manufacturer
Manufacturer Product Number
XJ8A-0211
Description
CONNECTOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
XJ8A-0211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.173" (4.40mm)
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
300VAC
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78,357
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱9.23000₱92.30
25₱9.09920₱227.48
50₱8.51560₱425.78