
CAT24C64WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C64WI-GT3TR-ND - Tape & Reel (TR) CAT24C64WI-GT3CT-ND - Cut Tape (CT) CAT24C64WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64WI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64WI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱26.55900 | ₱265.59 |
| 25 | ₱25.86840 | ₱646.71 |
| 50 | ₱25.32060 | ₱1,266.03 |
| 100 | ₱24.78470 | ₱2,478.47 |
| 250 | ₱24.06536 | ₱6,016.34 |
| 500 | ₱23.51510 | ₱11,757.55 |
| 1,000 | ₱22.96605 | ₱22,966.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.67821 | ₱53,034.63 |
| 6,000 | ₱17.24389 | ₱103,463.34 |
| 9,000 | ₱16.99200 | ₱152,928.00 |
| 15,000 | ₱16.67718 | ₱250,157.70 |
| 21,000 | ₱16.47181 | ₱345,908.01 |
| 30,000 | ₱16.25598 | ₱487,679.40 |











