
LM293DR2G | |
|---|---|
DigiKey Part Number | LM293DR2GOSTR-ND - Tape & Reel (TR) LM293DR2GOSCT-ND - Cut Tape (CT) LM293DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.26500 | ₱72.65 |
| 25 | ₱6.38360 | ₱159.59 |
| 100 | ₱5.42500 | ₱542.50 |
| 250 | ₱4.96884 | ₱1,242.21 |
| 500 | ₱4.69374 | ₱2,346.87 |
| 1,000 | ₱4.46804 | ₱4,468.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.22876 | ₱10,571.90 |
| 5,000 | ₱4.08453 | ₱20,422.65 |
| 7,500 | ₱4.01240 | ₱30,093.00 |
| 12,500 | ₱3.93240 | ₱49,155.00 |
| 17,500 | ₱3.88565 | ₱67,998.88 |
| 25,000 | ₱3.84069 | ₱96,017.25 |
| 62,500 | ₱3.74388 | ₱233,992.50 |
| 125,000 | ₱3.68555 | ₱460,693.75 |









