
LM324DR2G | |
|---|---|
DigiKey Part Number | LM324DR2GOSTR-ND - Tape & Reel (TR) LM324DR2GOSCT-ND - Cut Tape (CT) LM324DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱10.38560 | ₱259.64 |
| 100 | ₱8.92650 | ₱892.65 |
| 250 | ₱8.22744 | ₱2,056.86 |
| 500 | ₱7.80582 | ₱3,902.91 |
| 1,000 | ₱7.45804 | ₱7,458.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.09074 | ₱17,726.85 |
| 5,000 | ₱6.86945 | ₱34,347.25 |
| 7,500 | ₱6.75869 | ₱50,690.17 |
| 12,500 | ₱6.63592 | ₱82,949.00 |
| 17,500 | ₱6.56415 | ₱114,872.62 |
| 25,000 | ₱6.49517 | ₱162,379.25 |
| 62,500 | ₱6.34654 | ₱396,658.75 |









