
MMBZ6V8ALT1G | |
|---|---|
DigiKey Part Number | MMBZ6V8ALT1GOSTR-ND - Tape & Reel (TR) MMBZ6V8ALT1GOSCT-ND - Cut Tape (CT) MMBZ6V8ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALT1G |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ6V8ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.80100 | ₱78.01 |
| 100 | ₱3.93030 | ₱393.03 |
| 500 | ₱3.20974 | ₱1,604.87 |
| 1,000 | ₱2.61425 | ₱2,614.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.96515 | ₱5,895.45 |
| 6,000 | ₱1.92585 | ₱11,555.10 |
| 9,000 | ₱1.23401 | ₱11,106.09 |
| 15,000 | ₱1.14574 | ₱17,186.10 |











