Diode 70 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD701T1G

DigiKey Part Number
MMSD701T1GOSTR-ND - Tape & Reel (TR)
MMSD701T1GOSCT-ND - Cut Tape (CT)
MMSD701T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSD701T1G
Description
DIODE SCHOTTKY 70V 200MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD701T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 35 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.68200₱76.82
100₱6.49690₱649.69
500₱4.78424₱2,392.12
1,000₱4.23103₱4,231.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.70655₱8,119.65
6,000₱2.67975₱16,078.50
9,000₱2.66089₱23,948.01
15,000₱2.54306₱38,145.90
21,000₱2.28445₱47,973.45
150,000₱2.12463₱318,694.50
Manufacturers Standard Package