


MOC3043M | |
|---|---|
DigiKey Part Number | MOC3043M-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3043M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 50 | ₱33.38380 | ₱1,669.19 |
| 100 | ₱30.67420 | ₱3,067.42 |
| 500 | ₱25.84112 | ₱12,920.56 |
| 1,000 | ₱24.25769 | ₱24,257.69 |
| 2,000 | ₱22.91395 | ₱45,827.90 |
| 5,000 | ₱21.44610 | ₱107,230.50 |
| 10,000 | ₱20.53165 | ₱205,316.50 |
| 25,000 | ₱19.53514 | ₱488,378.50 |








