Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ175P6X

DigiKey Part Number
NC7SZ175P6XTR-ND - Tape & Reel (TR)
NC7SZ175P6XCT-ND - Cut Tape (CT)
NC7SZ175P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ175P6X
Description
IC FF D-TYPE SINGLE 1BIT SC-88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ175P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,318
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.99000₱39.90
25₱3.50160₱87.54
100₱2.94180₱294.18
250₱2.67260₱668.15
500₱2.51182₱1,255.91
1,000₱2.37843₱2,378.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.21347₱6,640.41
6,000₱2.13288₱12,797.28
9,000₱2.09252₱18,832.68
15,000₱2.04777₱30,716.55
21,000₱2.02161₱42,453.81
30,000₱1.99649₱59,894.70
75,000₱1.94235₱145,676.25
150,000₱1.90972₱286,458.00
300,000₱1.88287₱564,861.00
Manufacturers Standard Package