
BK-80AAAB9B | |
|---|---|
DigiKey Part Number | P689-ND |
Manufacturer | |
Manufacturer Product Number | BK-80AAAB9B |
Description | BATTERY NIMH 1.2V 750MAH AAA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 750mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 150mA | |
Shelf Life | - | |
Standard Charge Current | 75mA | |
Standard Charge Time | 16Hrs | |
Weight | 13.15 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.37000 | ₱189.37 |
| 20 | ₱148.36900 | ₱2,967.38 |
| 40 | ₱140.18075 | ₱5,607.23 |
| 100 | ₱130.04530 | ₱13,004.53 |
| 300 | ₱118.85387 | ₱35,656.16 |
| 500 | ₱113.98466 | ₱56,992.33 |
| 1,380 | ₱104.88956 | ₱144,747.59 |
| 2,760 | ₱99.10069 | ₱273,517.90 |



























