Diode 75 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS_R1_00001

DigiKey Part Number
3757-1N4148WS_R1_00001TR-ND - Tape & Reel (TR)
3757-1N4148WS_R1_00001CT-ND - Cut Tape (CT)
3757-1N4148WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS_R1_00001
Description
DIODE STANDARD 75V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,980
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.57300₱35.73
100₱2.12590₱212.59
500₱1.59714₱798.57
1,000₱1.33094₱1,330.94
2,000₱1.16510₱2,330.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.90218₱4,510.90
10,000₱0.77415₱7,741.50
15,000₱0.75009₱11,251.35
25,000₱0.73235₱18,308.75
35,000₱0.59271₱20,744.85
50,000₱0.54208₱27,104.00
500,000₱0.49950₱249,750.00
Manufacturers Standard Package