
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱34.71800 | ₱347.18 |
| 25 | ₱32.53800 | ₱813.45 |
| 50 | ₱30.97800 | ₱1,548.90 |
| 100 | ₱29.49510 | ₱2,949.51 |
| 250 | ₱27.64312 | ₱6,910.78 |
| 500 | ₱26.32348 | ₱13,161.74 |
| 1,000 | ₱25.06579 | ₱25,065.79 |
| 2,500 | ₱23.49605 | ₱58,740.12 |








