


PE4312C-Z | |
|---|---|
DigiKey Part Number | 1046-1178-2-ND - Tape & Reel (TR) 1046-1178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE4312C-Z |
Description | RF ATTENUATOR 31.5DB 50OHM 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 1 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱316.81000 | ₱316.81 |
| 101 | ₱221.52604 | ₱22,374.13 |
| 1,000 | ₱147.68519 | ₱147,685.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱147.68499 | ₱443,054.97 |











