
H1102NL | |
|---|---|
DigiKey Part Number | 553-1323-5-ND |
Manufacturer | |
Manufacturer Product Number | H1102NL |
Description | MODULE XFRMR SGL ETHR LAN 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1102NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱276.31000 | ₱276.31 |
| 10 | ₱249.87200 | ₱2,498.72 |
| 40 | ₱234.79075 | ₱9,391.63 |
| 80 | ₱227.54050 | ₱18,203.24 |
| 120 | ₱223.38692 | ₱26,806.43 |
| 280 | ₱214.91382 | ₱60,175.87 |
| 520 | ₱208.89796 | ₱108,626.94 |
| 1,000 | ₱202.70105 | ₱202,701.05 |











