60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08147

DigiKey Part Number
CR221-ND
Manufacturer
Manufacturer Product Number
08147
Description
FAN GUARD 60MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
60mm Sq
For Use With/Related Products
-
Features
4 Rings
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90,472
Factory Stock: 73,100
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱24.65400₱246.54
25₱22.86720₱571.68
50₱21.53320₱1,076.66
100₱20.21720₱2,021.72
300₱18.22030₱5,466.09
500₱17.33500₱8,667.50
1,000₱16.82288₱16,822.88
Manufacturers Standard Package