80mm Sq Fan Filter Guard Assembly Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Filter Guard Assembly Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09325-F/45

DigiKey Part Number
CR214-ND
Manufacturer
Manufacturer Product Number
09325-F/45
Description
FINGER/FILTR ASM 80MM PLAS 45PPI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,280
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱84.26300₱842.63
25₱77.82000₱1,945.50
50₱73.05600₱3,652.80
100₱68.42890₱6,842.89
300₱61.49330₱18,447.99
500₱61.33650₱30,668.25
Manufacturers Standard Package