Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RT9013-33GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-33GBTR-ND - Tape & Reel (TR) 1028-RT9013-33GBCT-ND - Cut Tape (CT) 1028-RT9013-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-33GB |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9013-33GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.10755 | ₱39,322.65 |
| 6,000 | ₱12.75482 | ₱76,528.92 |
| 9,000 | ₱12.57815 | ₱113,203.35 |
| 15,000 | ₱12.38243 | ₱185,736.45 |
| 21,000 | ₱12.26807 | ₱257,629.47 |
| 30,000 | ₱12.15803 | ₱364,740.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱21.02100 | ₱210.21 |
| 25 | ₱18.77000 | ₱469.25 |
| 100 | ₱16.29880 | ₱1,629.88 |
















