
ESR10EZPJ100 | |
|---|---|
DigiKey Part Number | RHM10KTR-ND - Tape & Reel (TR) RHM10KCT-ND - Cut Tape (CT) RHM10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ100 |
Description | RES 10 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.04880 | ₱76.22 |
| 50 | ₱2.56060 | ₱128.03 |
| 100 | ₱2.16760 | ₱216.76 |
| 250 | ₱1.77460 | ₱443.65 |
| 500 | ₱1.54950 | ₱774.75 |
| 1,000 | ₱1.37203 | ₱1,372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03129 | ₱5,156.45 |
| 10,000 | ₱0.76849 | ₱7,684.90 |
| 15,000 | ₱0.76391 | ₱11,458.65 |
| 25,000 | ₱0.75871 | ₱18,967.75 |
| 35,000 | ₱0.75559 | ₱26,445.65 |
| 50,000 | ₱0.75252 | ₱37,626.00 |
| 60,000 | ₱0.75104 | ₱45,062.40 |

