
RUM002N02T2L | |
|---|---|
DigiKey Part Number | RUM002N02T2LTR-ND - Tape & Reel (TR) RUM002N02T2LCT-ND - Cut Tape (CT) RUM002N02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUM002N02T2L |
Description | MOSFET N-CH 20V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUM002N02T2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 200mA, 2.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱7.39020 | ₱739.02 |
| 500 | ₱5.46312 | ₱2,731.56 |
| 1,000 | ₱4.84022 | ₱4,840.22 |
| 2,000 | ₱4.31470 | ₱8,629.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.49894 | ₱27,991.52 |
| 16,000 | ₱3.18499 | ₱50,959.84 |
| 24,000 | ₱3.02497 | ₱72,599.28 |
| 40,000 | ₱2.84511 | ₱113,804.40 |
| 56,000 | ₱2.73858 | ₱153,360.48 |
| 80,000 | ₱2.63503 | ₱210,802.40 |
| 200,000 | ₱2.45644 | ₱491,288.00 |











