
SML-D12M1WT86 | |
|---|---|
DigiKey Part Number | SML-D12M1WT86TR-ND - Tape & Reel (TR) SML-D12M1WT86CT-ND - Cut Tape (CT) SML-D12M1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12M1WT86 |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12M1WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.68200 | ₱76.82 |
| 100 | ₱5.32970 | ₱532.97 |
| 500 | ₱4.25306 | ₱2,126.53 |
| 1,000 | ₱3.89517 | ₱3,895.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.43167 | ₱10,295.01 |
| 6,000 | ₱3.19436 | ₱19,166.16 |
| 9,000 | ₱3.07245 | ₱27,652.05 |
| 15,000 | ₱2.93450 | ₱44,017.50 |
| 21,000 | ₱2.85236 | ₱59,899.56 |
| 30,000 | ₱2.77213 | ₱83,163.90 |
| 75,000 | ₱2.59479 | ₱194,609.25 |
| 150,000 | ₱2.48429 | ₱372,643.50 |









