



UCC8-010-1-H-S-1-A | |
|---|---|
DigiKey Part Number | 612-UCC8-010-1-H-S-1-ATR-ND - Tape & Reel (TR) 612-UCC8-010-1-H-S-1-ACT-ND - Cut Tape (CT) 612-UCC8-010-1-H-S-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC8-010-1-H-S-1-A |
Description | CONN MICRO FLYOVER RCPT 10P SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Micro Flyover Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UCC8-010-1-H-S-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱182.81900 | ₱1,828.19 |
| 25 | ₱171.38480 | ₱4,284.62 |
| 50 | ₱163.19080 | ₱8,159.54 |
| 100 | ₱155.38980 | ₱15,538.98 |
| 250 | ₱145.65932 | ₱36,414.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱180.85405 | ₱153,725.94 |
| 1,700 | ₱167.27665 | ₱284,370.30 |
| 2,550 | ₱140.06184 | ₱357,157.69 |










