



0031.8211 | |
|---|---|
DigiKey Part Number | 486-1259-ND |
Manufacturer | |
Manufacturer Product Number | 0031.8211 |
Description | FUSE BLOK CARTRIDGE 500V 10A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.8211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 5 | ₱63.71800 | ₱318.59 |
| 10 | ₱58.83500 | ₱588.35 |
| 50 | ₱48.80720 | ₱2,440.36 |
| 100 | ₱45.03170 | ₱4,503.17 |
| 300 | ₱39.62060 | ₱11,886.18 |
| 500 | ₱37.32118 | ₱18,660.59 |
| 1,000 | ₱34.40084 | ₱34,400.84 |
| 5,000 | ₱28.41273 | ₱142,063.65 |














