
102010469 | |
|---|---|
DigiKey Part Number | 1597-102010469-ND |
Manufacturer | |
Manufacturer Product Number | 102010469 |
Description | XIAO NRF52840 SENSE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | nRF52840 | |
Note | Header(s) Not Installed | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱952.20000 | ₱952.20 |










