
E-152 | |
|---|---|
DigiKey Part Number | 4316-E-152-ND |
Manufacturer | |
Manufacturer Product Number | E-152 |
Description | DIODE CUR REG 100V 1.7MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.7mA 300mW Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 1.7mA | |
Voltage - Limiting (Max) | 2V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱54.66700 | ₱546.67 |
| 100 | ₱36.30760 | ₱3,630.76 |
| 500 | ₱28.42918 | ₱14,214.59 |
| 1,000 | ₱25.89413 | ₱25,894.13 |
| 2,000 | ₱23.76135 | ₱47,522.70 |
| 5,000 | ₱21.45372 | ₱107,268.60 |
| 10,000 | ₱20.12046 | ₱201,204.60 |











