Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
SEN5x Environmental Node Evaluation Kit: Introduction

SEN55-SDN-T

DigiKey Part Number
1649-SEN55-SDN-T-ND
Manufacturer
Manufacturer Product Number
SEN55-SDN-T
Description
SENSOR HUMIDITY I2C OUTPUT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Humidity, NOx, Particulate Matter, Temperature, VOC Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
SEN55-SDN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Type
Humidity, NOx, Particulate Matter, Temperature, VOC
Accuracy
±4.5% RH
Output
I2C
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,727
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,894.88000₱1,894.88
5₱1,737.43000₱8,687.15
10₱1,678.89300₱16,788.93
45₱1,568.03089₱70,561.39
90₱1,523.50078₱137,115.07
135₱1,499.17785₱202,389.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.