
SKY65017-70LF | |
|---|---|
DigiKey Part Number | 863-1063-2-ND - Tape & Reel (TR) 863-1063-1-ND - Cut Tape (CT) 863-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65017-70LF |
Description | IC AMP DBS 100MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | SKY65017-70LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 5dB | |
RF Type | DBS, HLAN, WLAN | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.36000 | ₱164.36 |
| 10 | ₱141.96700 | ₱1,419.67 |
| 25 | ₱134.10680 | ₱3,352.67 |
| 100 | ₱123.29230 | ₱12,329.23 |
| 250 | ₱116.81328 | ₱29,203.32 |
| 500 | ₱112.23270 | ₱56,116.35 |
| 1,000 | ₱107.91591 | ₱107,915.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱103.60985 | ₱310,829.55 |










