



RM24M9K | |
|---|---|
DigiKey Part Number | SOU1652-ND |
Manufacturer | |
Manufacturer Product Number | RM24M9K |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱75.15200 | ₱751.52 |
| 25 | ₱70.43560 | ₱1,760.89 |
| 50 | ₱67.06520 | ₱3,353.26 |
| 100 | ₱63.86140 | ₱6,386.14 |
| 250 | ₱59.85728 | ₱14,964.32 |
| 500 | ₱56.99888 | ₱28,499.44 |
| 1,000 | ₱54.27804 | ₱54,278.04 |
| 2,500 | ₱50.88071 | ₱127,201.77 |
























