Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
SS-39200-011
SS-39200-011

SS-39200-011

DigiKey Part Number
380-1093-ND
Manufacturer
Manufacturer Product Number
SS-39200-011
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp
Datasheet
 Datasheet
EDA/CAD Models
SS-39200-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Molded Boot
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
Crimp
Length
1.670" (42.42mm)
Color
Translucent - Clear; Black Boot
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,325
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱122.08000₱122.08
10₱103.85500₱1,038.55
25₱97.35240₱2,433.81
50₱92.70740₱4,635.37
100₱88.27100₱8,827.10
250₱82.74352₱20,685.88
500₱78.79180₱39,395.90
1,026₱74.89602₱76,843.32
3,078₱69.31326₱213,346.21
Manufacturers Standard Package