


L78L09ABZ | |
|---|---|
DigiKey Part Number | 497-7274-ND |
Manufacturer | |
Manufacturer Product Number | L78L09ABZ |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ABZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.49300 | ₱114.93 |
| 25 | ₱10.21880 | ₱255.47 |
| 100 | ₱8.75980 | ₱875.98 |
| 250 | ₱8.07260 | ₱2,018.15 |
| 500 | ₱7.65814 | ₱3,829.07 |
| 1,000 | ₱7.31572 | ₱7,315.72 |
| 2,500 | ₱6.95472 | ₱17,386.80 |
| 5,000 | ₱6.73689 | ₱33,684.45 |


