Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29150DT33R

DigiKey Part Number
497-1496-2-ND - Tape & Reel (TR)
497-1496-1-ND - Cut Tape (CT)
497-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD29150DT33R
Description
IC REG LINEAR 3.3V 1.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD29150DT33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 1.5A
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
80 mA
PSRR
67dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱53.00000₱530.00
25₱47.99720₱1,199.93
100₱42.44720₱4,244.72
250₱39.80324₱9,950.81
500₱38.21086₱19,105.43
1,000₱36.89897₱36,898.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱35.51467₱88,786.68
5,000₱34.68049₱173,402.45
7,500₱34.26293₱256,971.97
12,500₱33.79982₱422,497.75
17,500₱33.52941₱586,764.67
Manufacturers Standard Package