Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DT

DigiKey Part Number
497-1591-2-ND - Tape & Reel (TR)
497-1591-1-ND - Cut Tape (CT)
497-1591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,625
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱7.38400₱73.84
25₱6.47920₱161.98
100₱5.50840₱550.84
250₱5.04744₱1,261.86
500₱4.76996₱2,384.98
1,000₱4.54009₱4,540.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱4.29784₱10,744.60
5,000₱4.15183₱20,759.15
7,500₱4.07862₱30,589.65
12,500₱3.99757₱49,969.62
17,500₱3.95017₱69,127.98
25,000₱3.90460₱97,615.00
62,500₱3.80646₱237,903.75
125,000₱3.74735₱468,418.75
Manufacturers Standard Package