
NUCLEO-WL55JC1 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WL55JC1-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WL55JC1 |
Description | NUCLEO-64 STM32WL55JC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WL55JC Nucleo-64 STM32WL ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit LoRa® (LoRaWAN®) 865MHz ~ 928MHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32WL55JC | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Antenna Type | SMA Antenna(s) Included | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 865MHz ~ 928MHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,453.90000 | ₱3,453.90 |











