
PAT1220-C-6DB-T5 | |
|---|---|
DigiKey Part Number | PAT126TR-ND - Tape & Reel (TR) PAT126CT-ND - Cut Tape (CT) PAT126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-6DB-T5 |
Description | RF ATTENUATOR 6DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.12600 | ₱151.26 |
| 25 | ₱14.22040 | ₱355.51 |
| 100 | ₱12.99980 | ₱1,299.98 |
| 250 | ₱12.26252 | ₱3,065.63 |
| 500 | ₱11.73850 | ₱5,869.25 |
| 1,000 | ₱11.24364 | ₱11,243.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.19913 | ₱50,995.65 |
| 10,000 | ₱9.79091 | ₱97,909.10 |
| 15,000 | ₱9.56302 | ₱143,445.30 |
| 25,000 | ₱9.28680 | ₱232,170.00 |
| 35,000 | ₱9.11135 | ₱318,897.25 |
| 50,000 | ₱8.93080 | ₱446,540.00 |








