


RR1220P-103-D | |
|---|---|
DigiKey Part Number | RR12P10.0KDTR-ND - Tape & Reel (TR) RR12P10.0KDCT-ND - Cut Tape (CT) RR12P10.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-103-D |
Description | RES SMD 10K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-103-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.71520 | ₱42.88 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.53640 | ₱153.64 |
| 250 | ₱1.42444 | ₱356.11 |
| 500 | ₱1.34464 | ₱672.32 |
| 1,000 | ₱1.27258 | ₱1,272.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.20744 | ₱6,037.20 |
| 10,000 | ₱1.14586 | ₱11,458.60 |
| 15,000 | ₱1.12160 | ₱16,824.00 |
| 25,000 | ₱1.08681 | ₱27,170.25 |
| 35,000 | ₱1.06552 | ₱37,293.20 |
| 50,000 | ₱1.04433 | ₱52,216.50 |

