



112BX | |
|---|---|
DigiKey Part Number | SC1317-ND |
Manufacturer | |
Manufacturer Product Number | 112BX |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 112BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 10 | ₱212.95100 | ₱2,129.51 |
| 25 | ₱199.56400 | ₱4,989.10 |
| 50 | ₱190.03600 | ₱9,501.80 |
| 100 | ₱180.96050 | ₱18,096.05 |
| 250 | ₱169.62936 | ₱42,407.34 |
| 500 | ₱161.53534 | ₱80,767.67 |
| 1,000 | ₱153.82956 | ₱153,829.56 |
| 2,500 | ₱144.20842 | ₱360,521.05 |











