


EMK212ABJ106KD-T | |
|---|---|
DigiKey Part Number | 587-2980-2-ND - Tape & Reel (TR) 587-2980-1-ND - Cut Tape (CT) 587-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106KD-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212ABJ106KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 50 | ₱4.08520 | ₱204.26 |
| 100 | ₱3.56700 | ₱356.70 |
| 500 | ₱2.69166 | ₱1,345.83 |
| 1,000 | ₱2.42249 | ₱2,422.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.02038 | ₱8,081.52 |
| 8,000 | ₱1.87106 | ₱14,968.48 |
| 12,000 | ₱1.79638 | ₱21,556.56 |
| 20,000 | ₱1.71361 | ₱34,272.20 |
| 28,000 | ₱1.66523 | ₱46,626.44 |
| 40,000 | ₱1.61870 | ₱64,748.00 |

