


58628-1 | |
|---|---|
DigiKey Part Number | 58628-1-ND |
Manufacturer | |
Manufacturer Product Number | 58628-1 |
Description | TOOL HAND CRIMPER 14-26AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,117.93000 | ₱19,117.93 |
| 5 | ₱17,721.24600 | ₱88,606.23 |
| 10 | ₱17,269.50000 | ₱172,695.00 |





















