



1-2199298-6 | |
|---|---|
DigiKey Part Number | A120351-ND |
Manufacturer | |
Manufacturer Product Number | 1-2199298-6 |
Description | CONN IC DIP SOCKET 20POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199298-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass, Copper | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 24 | ₱26.25167 | ₱630.04 |
| 48 | ₱24.99854 | ₱1,199.93 |
| 72 | ₱24.29139 | ₱1,748.98 |
| 120 | ₱23.43292 | ₱2,811.95 |
| 264 | ₱22.16208 | ₱5,850.79 |
| 504 | ₱21.17214 | ₱10,670.76 |
| 1,008 | ₱20.16016 | ₱20,321.44 |
| 2,520 | ₱18.89767 | ₱47,622.13 |








