112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410187-3

DigiKey Part Number
A99143-ND
Manufacturer
Manufacturer Product Number
1410187-3
Description
CONN PLUG VITA46 112POS EDGE MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
1410187-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
VITA 46, Center
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Signal Pairs, 8 Single Signal, 40 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱7,116.82000₱7,116.82
17₱5,827.38765₱99,065.59
34₱5,549.58706₱188,685.96
51₱5,393.28000₱275,057.28
102₱5,267.94480₱537,330.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.