
1410189-3 | |
|---|---|
DigiKey Part Number | A99142-ND |
Manufacturer | |
Manufacturer Product Number | 1410189-3 |
Description | CONN PLUG VITA46 56POS EDGE MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410189-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Half, Left End | |
Number of Positions | 56 | |
Number of Positions Loaded | 53 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,088.70000 | ₱4,088.70 |
| 10 | ₱3,475.39800 | ₱34,753.98 |
| 30 | ₱3,216.31533 | ₱96,489.46 |
| 60 | ₱3,062.97417 | ₱183,778.45 |
| 120 | ₱2,916.96250 | ₱350,035.50 |











