
3-5353652-6 | |
|---|---|
DigiKey Part Number | A115183-ND |
Manufacturer | |
Manufacturer Product Number | 3-5353652-6 |
Description | CONN PLUG 440POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 440 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5353652-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 440 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,252.03000 | ₱3,252.03 |
| 18 | ₱2,651.79444 | ₱47,732.30 |
| 36 | ₱2,525.31694 | ₱90,911.41 |
| 54 | ₱2,454.15481 | ₱132,524.36 |
| 108 | ₱2,337.16657 | ₱252,413.99 |
| 252 | ₱2,236.69329 | ₱563,646.71 |











