
34104 | |
|---|---|
DigiKey Part Number | A0914-ND |
Manufacturer | |
Manufacturer Product Number | 34104 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.68600 | ₱176.86 |
| 25 | ₱16.55480 | ₱413.87 |
| 50 | ₱15.75700 | ₱787.85 |
| 100 | ₱15.00060 | ₱1,500.06 |
| 250 | ₱14.06096 | ₱3,515.24 |
| 500 | ₱13.38804 | ₱6,694.02 |
| 1,000 | ₱12.74787 | ₱12,747.87 |
| 3,000 | ₱11.79646 | ₱35,389.38 |














