



5-2301995-4 | |
|---|---|
DigiKey Part Number | A126268-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301995-4 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301995-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱615.15000 | ₱615.15 |
| 10 | ₱522.61100 | ₱5,226.11 |
| 25 | ₱489.88200 | ₱12,247.05 |
| 50 | ₱466.50280 | ₱23,325.14 |
| 100 | ₱444.23110 | ₱44,423.11 |
| 250 | ₱416.43076 | ₱104,107.69 |
| 500 | ₱396.57322 | ₱198,286.61 |
| 1,000 | ₱377.66491 | ₱377,664.91 |










