
726388-2 | |
|---|---|
DigiKey Part Number | A121493-ND |
Manufacturer | |
Manufacturer Product Number | 726388-2 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 726388-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.543" (13.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.89800 | ₱108.98 |
| 25 | ₱10.21880 | ₱255.47 |
| 50 | ₱9.74240 | ₱487.12 |
| 100 | ₱9.27190 | ₱927.19 |
| 250 | ₱8.68952 | ₱2,172.38 |
| 500 | ₱8.27268 | ₱4,136.34 |
| 1,000 | ₱7.87727 | ₱7,877.27 |
| 2,500 | ₱7.38372 | ₱18,459.30 |

