160 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type E
024070
024070-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

024070-E

DigiKey Part Number
2684-024070-E-ND
Manufacturer
Manufacturer Product Number
024070-E
Description
DIN E 160POS CRIMP CNT HOUS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
160 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type E
Datasheet
 Datasheet
EDA/CAD Models
024070-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
DIN 41612, Type E
Number of Positions
160
Pitch
0.100" (2.54mm)
Number of Rows
5
Mounting Type
Free Hanging (In-Line)
Connector Usage
-
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱872.41000₱872.41
10₱741.27800₱7,412.78
25₱694.85320₱17,371.33
50₱661.68380₱33,084.19
100₱630.10450₱63,010.45
250₱590.68360₱147,670.90
500₱562.51764₱281,258.82
1,000₱535.70942₱535,709.42
Manufacturers Standard Package