Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
W28-XQ1A-15
W28-XQ1A-15
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-15

DigiKey Part Number
PB192-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-15
Description
CIR BRKR THRM 15A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,717
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱345.99000₱345.99
5₱286.91200₱1,434.56
10₱264.70000₱2,647.00
50₱219.56080₱10,978.04
100₱202.49380₱20,249.38
300₱177.98107₱53,394.32
500₱167.54868₱83,774.34
1,000₱165.10059₱165,100.59
Manufacturers Standard Package