
ADS122C04IPWR | |
|---|---|
DigiKey Part Number | 296-50885-2-ND - Tape & Reel (TR) 296-50885-1-ND - Cut Tape (CT) 296-50885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS122C04IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS122C04IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱569.89000 | ₱569.89 |
| 10 | ₱443.76700 | ₱4,437.67 |
| 25 | ₱412.32440 | ₱10,308.11 |
| 100 | ₱377.73760 | ₱37,773.76 |
| 250 | ₱361.25172 | ₱90,312.93 |
| 500 | ₱351.31404 | ₱175,657.02 |
| 1,000 | ₱343.13603 | ₱343,136.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱336.40540 | ₱672,810.80 |









