
ESD204DQAR | |
|---|---|
DigiKey Part Number | 296-49504-2-ND - Tape & Reel (TR) 296-49504-1-ND - Cut Tape (CT) 296-49504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD204DQAR |
Description | TVS DIODE 3.6VWM 11.5VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD204DQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.53500 | ₱245.35 |
| 100 | ₱15.74500 | ₱1,574.50 |
| 500 | ₱11.91000 | ₱5,955.00 |
| 1,000 | ₱10.71185 | ₱10,711.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.11115 | ₱27,333.45 |
| 6,000 | ₱8.33700 | ₱50,022.00 |
| 9,000 | ₱7.20555 | ₱64,849.95 |
| 15,000 | ₱7.11623 | ₱106,743.45 |
| 21,000 | ₱6.98601 | ₱146,706.21 |
| 30,000 | ₱6.77381 | ₱203,214.30 |










