



LM317AMDT/NOPB | |
|---|---|
DigiKey Part Number | LM317AMDT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317AMDT/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AMDT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.18000 | ₱188.18 |
| 10 | ₱140.95500 | ₱1,409.55 |
| 75 | ₱118.52827 | ₱8,889.62 |
| 150 | ₱113.31573 | ₱16,997.36 |
| 300 | ₱109.02413 | ₱32,707.24 |
| 525 | ₱106.11924 | ₱55,712.60 |
| 1,050 | ₱103.10033 | ₱108,255.35 |
| 2,550 | ₱100.00173 | ₱255,004.41 |
| 5,025 | ₱98.10344 | ₱492,969.79 |










