Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340MP-5.0/NOPB

DigiKey Part Number
LM340MP-5.0/NOPBTR-ND - Tape & Reel (TR)
LM340MP-5.0/NOPBCT-ND - Cut Tape (CT)
LM340MP-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM340MP-5.0/NOPB
Description
IC REG LINEAR 5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM340MP-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,673
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱73.36600₱733.66
25₱66.67200₱1,666.80
100₱59.32370₱5,932.37
250₱55.81740₱13,954.35
500₱53.70458₱26,852.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱51.96571₱51,965.71
2,000₱50.53383₱101,067.66
3,000₱49.81695₱149,450.85
5,000₱49.02251₱245,112.55
7,000₱48.55852₱339,909.64
10,000₱48.11217₱481,121.70
Manufacturers Standard Package