
MSP-EXP430FR2433 | |
|---|---|
DigiKey Part Number | 296-47527-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430FR2433 |
Description | LAUNCHPAD MSP430FR2433 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2433 LaunchPad™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | ||
Utilized IC / Part | MSP430FR2433 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱714.00000 | ₱714.00 |










